Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 7000V dc Max, 3A Max, 150 Ω

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$88.40

(exc. GST)

$97.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$88.40-
50 - 99$86.212%
100 - 249$82.306%
250 +$79.5410%

*price indicative

RS Stock No.:
124-5100
Mfr. Part No.:
DAT71210U/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

PCB

Coil Power

50W

Coil Resistance

150Ω

Terminal Type

PCB Terminal

Operating Time

3ms

Minimum Operating Temperature

-20°C

Switching Power

50W

Maximum Operating Temperature

70°C

Length

60mm

Height

18.5mm

Standards/Approvals

UL Approved

Series

DAT

Isolation Coil To Contact

17kV

Contact Resistance

250mΩ

Latching

No

COO (Country of Origin):
GB

Sensata Cynergy3 SPNO Reed Relay, 3A Maximum Switching Current, 50W Switching Power - DA (UL) Series - DAT71210U/RS


Use this reed relay from Sensata Cynergy3 to control circuits on printed circuit boards (PCBs). It works by using an electromagnetic coil to make or break the connection of its contacts. This component's normally open configuration means there's no current flow in its default state until it's energised. Its tungsten contacts are resistant to heat and impact, making it a good choice for use in demanding applications. You'll commonly find this reed relay used in high-voltage applications in the medical and instrumentation industries.

Features & Benefits


• Compact dimensions of 60 (length) x 15.8 (depth) x 18.5mm (height) for installation in areas where space is limited

• Broad operating temperature range of -20°C to +70°C for use in hot and cold environments

• Long electrical service life of 1,000,000,000 dry switching operations for long-lasting performance

• Fast operating time of 3ms for a rapid response

How do I mount this reed relay?


This reed relay is designed to be mounted directly onto the PCB. It has pin terminals for ease of installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy