Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 10000V dc Max, 2A Max, 350 Ω
- RS Stock No.:
- 712-1173
- Mfr. Part No.:
- DAT72415F
- Brand:
- Cynergy3
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $258.00
View bulk pricing optionsSubtotal (1 unit)*
$129.40
(exc. GST)
$142.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 05 March 2027
- Plus 40 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $129.40 | - |
| 50 - 99 | $124.24 | $258.00 |
| 100 - 249 | $119.07 | $1,033.00 |
| 250 + | $116.47 | $3,232.50 |
*price indicative
- RS Stock No.:
- 712-1173
- Mfr. Part No.:
- DAT72415F
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Reed Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Terminal Type | Solder | |
| Coil Resistance | 350Ω | |
| Switching Power | 50W | |
| Operating Time | 3ms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Height | 18.5mm | |
| Standards/Approvals | UL | |
| Series | DAT | |
| Isolation Coil To Contact | 15kV ac/dc | |
| Contact Resistance | 250mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Reed Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Coil Power 50W | ||
Terminal Type Solder | ||
Coil Resistance 350Ω | ||
Switching Power 50W | ||
Operating Time 3ms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Height 18.5mm | ||
Standards/Approvals UL | ||
Series DAT | ||
Isolation Coil To Contact 15kV ac/dc | ||
Contact Resistance 250mΩ | ||
Latching No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 High-Voltage Reed Relay, SPNO, 24 V DC - D Series - DAT72415F
Activate high-voltage transmission of up to 15 kV in your heavy-duty electrical equipment with this reed relay from Sensata Cynergy3. It consists of a reed switch with two contact relays that conduct high-voltage charges. Thanks to its exceptionally fast operating time of 3 milliseconds, you can use this reed relay for electrical devices that require quick and reliable charges. It's commonly used for applications such as semiconductors, test equipment and electrical-power transmission devices.
Features and Benefits
• Suitable for panel or PCB (printed circuit board) mounting for enhanced versatility
• Long service life of up to 100,000,000 electrical cycles
• Broad operating temperature range of -20°C to +70°C for use in a range of demanding environments
• Compact dimensions of 60 (length) x 15.8 (depth) x 18.5 mm (height) for use in tight spaces
What are the reed relay's contacts made of?
The contacts in this reed relay are made from tungsten, a refractory metal that's highly conductive and resistant to corrosion. These properties ensure efficient transmission and make the relay ideal for use in high-voltage applications.
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
Related links
- Sensata / Cynergy3 PCB Reed Relay SPST 2 A Max, 350 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 2 A Max, 16 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1550 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1000 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 2 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
