SMC, PUR Black 2 m Recoil Hose, 60 °C

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$69.34

(exc. GST)

$76.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 336 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$69.34-
6 - 29$68.091%
30 +$56.0419%

*price indicative

RS Stock No.:
245-2015
Distrelec Article No.:
154-23-883
Mfr. Part No.:
TCU0604B-1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Recoil Hose

Tube Outside Diameter

6mm

Colour

Black

Tube Inside Diameter

4mm

Series

TCU

Material

PUR

Maximum Operating Temperature

60°C

Standards/Approvals

No

Length

2m

Number of Tubes

1

Number of Windings

54

COO (Country of Origin):
JP

SMC TCU Series Recoil Hose, 2m Maximum Operating Length, 6mm Tube Outside Diameter - TCU0604B-1


This recoil hose is a flexible polyurethane coil tubing designed for pneumatic applications. It features a maximum operating length of 2m, a tube outside diameter of 6mm, and an inside diameter of 4mm, making it an ideal choice for a variety of industrial uses. The hose operates efficiently within a temperature range of -20 °C to +60 °C and has a robust maximum operating pressure of 0.8 MPa.

Features & Benefits


• Provides exceptional flexibility for easy handling and installation

• Lightweight design reduces operator fatigue during prolonged use

• Durable material ensures longevity and resistance to wear

• Optimised for air applications, maximising pneumatic system performance

• High-pressure capabilities facilitate efficient energy transfer

• Compact design allows for effective space-saving in installations

Applications


• Utilised in pneumatic systems for automation equipment

• Suitable for involving compressed air and air tools

• Commonly employed in assembly lines and manufacturing processes

• Effective in vehicle repair shops and workshops

• Suitable for mobile air supply solutions and tools

What materials are used in its construction and how do they contribute to durability?


The hose is made of polyurethane, which provides excellent resistance against abrasion and environmental stressors, ensuring a long-lasting product suitable for both indoor and outdoor use.

How does this recoil hose perform under varying temperatures?


It remains operational within a temperature range of -20 °C to +60 °C, ensuring reliability in a wide range of working conditions while preventing premature wear or failure.

What precautions should be taken while using this hose with fluids other than air?


It is advisable to consult with a professional to ensure compatibility with any fluids other than air, as using unsuitable fluids may compromise the hose's integrity.

How does its lightweight construction affect usability in demanding environments?


The lightweight nature of the hose enhances manoeuvrability, making it easier to work with in dynamic settings where frequent movement and repositioning are necessary.

What maintenance practices should be followed to ensure optimal performance?


Regular inspections for wear and tear, along with periodic cleaning of the hose, will help maintain its functionality and prevent issues related to air quality in the pneumatic system.

  • RS Stock No. 7013176
  • Mfr. Part No. TCU0805B-1
1 Bag of 5
$428.08
  • RS Stock No. 1816105
  • Mfr. Part No. PUN-6X1-S-2-SW
Each
$60.99
  • RS Stock No. 1816108
  • Mfr. Part No. PUN-8X1,25-S-2-SW
Each
$85.90
  • RS Stock No. 1816114
  • Mfr. Part No. PUN-12X2-S-2-SW
Each
$297.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy