SMC 1m, Polyurethane Recoil Hose
- RS Stock No.:
- 245-1999
- Mfr. Part No.:
- TCU0604B-3
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$89.82
(exc. GST)
$98.80
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $89.82 |
6 - 11 | $88.51 |
12 + | $86.81 |
- RS Stock No.:
- 245-1999
- Mfr. Part No.:
- TCU0604B-3
- Brand:
- SMC
Related links
- SMC 1m, Polyurethane Recoil Hose
- SMC 2m, Polyurethane Recoil Hose
- SMC 1.5m, Polyurethane Recoil Hose
- Festo 1m, Polyurethane Recoil Hose
- SMC 20m, Polyurethane Recoil Hose
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector
- PREVOST 8m, Polyurethane Recoil Hose, with R 3/8 connector
- PREVOST 6m, Polyurethane Recoil Hose, with R 3/8 connector