- RS Stock No.:
- 189-1662
- Mfr. Part No.:
- C19958B5820
- Brand:
- CEJN
177 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.90
(exc. GST)
$20.79
(inc. GST)
Units | Per unit |
1 - 4 | $18.90 |
5 - 24 | $18.37 |
25 + | $15.11 |
- RS Stock No.:
- 189-1662
- Mfr. Part No.:
- C19958B5820
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
Product Details
Light and flexible
Low friction hose
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Low friction hose
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 2m |
Tube Outside Diameter | 8mm |
Colour | Blue |
Tube Inside Diameter | 5mm |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |