- RS Stock No.:
- 181-6089
- Mfr. Part No.:
- PUN-6X1-S-2-BL
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.04
(exc. GST)
$63.84
(inc. GST)
Units | Per unit |
1 - 4 | $58.04 |
5 - 9 | $56.42 |
10 + | $54.11 |
- RS Stock No.:
- 181-6089
- Mfr. Part No.:
- PUN-6X1-S-2-BL
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Recoil Hose, 2m Length, 6mm OD - PUN-6X1-S-2-BL
Join different pneumatic components with this recoil hose from Festo. It's a simple way to establish a closed system for optimal performance of pressurised equipment. Thanks to the tube's high flexibility and kink resistance, it's simple to handle and install in complex setups. As it's made from TPE, it's durable and withstands hydrolysis and microbes, making it suitable for use in demanding conditions. You can rely on the hose in challenging settings with a temperature range between -35°C and +60°C.
• 2m uncoiled length for easy reach
• Light weight of 110g so it won't put a strain on applications
• Flexible connection options, including push-in and barbed inner-diameter connectors, help with faster installation
• Blue colour immediately distinguishes the tube from others in a busy network
• Light weight of 110g so it won't put a strain on applications
• Flexible connection options, including push-in and barbed inner-diameter connectors, help with faster installation
• Blue colour immediately distinguishes the tube from others in a busy network
Applications
• Industrial compressors
• Instrumentation lines
• Pneumatic control processes
• Robotic applications
• Healthcare industry
• Instrumentation lines
• Pneumatic control processes
• Robotic applications
• Healthcare industry
How do I choose the right recoil hose for my application?
The type of pneumatic system you use affects your choice of recoil hose. Look at the weight and flexibility requirements and in which conditions, such as high temperatures, you'll use the hose.
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 2m |
Tube Outside Diameter | 6mm |
Colour | Blue |
Tube Inside Diameter | 4mm |
Manufacturer Series | PUN |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Number of Windings | 52 |