SMC 2m, Polyurethane Recoil Hose
- RS Stock No.:
- 701-3176
- Mfr. Part No.:
- TCU0805B-1
- Brand:
- SMC
1 In Global stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 5
$465.34
(exc. GST)
$511.87
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $465.34 | $93.068 |
*price indicative
- RS Stock No.:
- 701-3176
- Mfr. Part No.:
- TCU0805B-1
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Coiled Polyurethane Tube
Single or multi-core option
For flexible piping applications
For flexible piping applications
Multitube-Coil & Connector - Legris
Compact and flexible cabling - specially designed assembly ensures small bend radii
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 2m |
Tube Outside Diameter | 8mm |
Colour | Black |
Tube Inside Diameter | 5mm |
Manufacturer Series | TCU |
Material | Polyurethane |
Maximum Operating Pressure | 0.8 MPa |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Related links
- SMC 2m, Polyurethane Recoil Hose
- CEJN 2m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector
- Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 2m, Polyurethane Recoil Hose, with R 3/8 connector
- PREVOST 2m, Polyurethane Recoil Hose, with R 1/4 connector