Festo 2m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6120
- Mfr. Part No.:
- PUN-6X1-S-2-DUO-BS
- Brand:
- Festo
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$101.07
(exc. GST)
$111.18
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $101.07 |
5 - 9 | $98.23 |
10 + | $94.19 |
- RS Stock No.:
- 181-6120
- Mfr. Part No.:
- PUN-6X1-S-2-DUO-BS
- Brand:
- Festo
Related links
- Festo 2m, Polyurethane Recoil Hose
- Festo 1m, Polyurethane Recoil Hose
- Festo 6m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- Festo Compressed Air Pipe Black, Blue Polyurethane 6mm x 50m PUN...
- SMC 2m, Polyurethane Recoil Hose
- CEJN 2m, Polyurethane Recoil Hose