Legrand DX3 Series Residual Current Device, 40A, 3+N-Pole, 30 mA, Type AC, 10 kA 400V ac
- RS Stock No.:
- 732-0017
- Mfr. Part No.:
- 4 111 90
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 unit)*
$1,296.17
(exc. GST)
$1,425.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,296.17 |
*price indicative
- RS Stock No.:
- 732-0017
- Mfr. Part No.:
- 4 111 90
- Brand:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3+N | |
| Series | DX3 | |
| Range | DX | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 529 - EN 60529 and NF 20-010, IEC 60068.2.6, EN/IEC 61009-1, IEC/EN 60947-2, EN/IEC 60947-2, NF C 63421, IEC 60439-1, UL94, EN 60439-1, EN 62262 | |
| Breaking Capacity | 10kA | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Handle | |
| Application | Control, Protection Against Short-Circuit, Overloads | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3+N | ||
Series DX3 | ||
Range DX | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 529 - EN 60529 and NF 20-010, IEC 60068.2.6, EN/IEC 61009-1, IEC/EN 60947-2, EN/IEC 60947-2, NF C 63421, IEC 60439-1, UL94, EN 60439-1, EN 62262 | ||
Breaking Capacity 10kA | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Handle | ||
Application Control, Protection Against Short-Circuit, Overloads | ||
- COO (Country of Origin):
- FR
Four pole RCDs DX³6000 - 10 kA Type C
Standards
6000 - NF EN 60898-1
10 kA - EN 60942-2
Related links
- Legrand DX3 Series Residual Current Device 3-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 3-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 1000 A 230V ac
- Legrand DX3 Series Miniature Circuit Breaker 25 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type B, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- Legrand 4117 Series Residual Current Device 3-Pole Type A, 10 kA 400V ac
