Clipsal Electrical 56 Series Residual Current Device, 20A, 2-Pole, 20 A 250V ac
- RS Stock No.:
- 863-7865
- Mfr. Part No.:
- 56RCLE-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$381.10
(exc. GST)
$419.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.10 |
*price indicative
- RS Stock No.:
- 863-7865
- Mfr. Part No.:
- 56RCLE-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Residual Current Device | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Series | 56 | |
| Range | Clipsal | |
| Mount Type | DIN Rail Mount | |
| Standards/Approvals | RoHS, REACH | |
| Width | 101mm | |
| Height | 101mm | |
| Depth | 65mm | |
| Breaking Capacity | 20A | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Push Button | |
| Rated AC Voltage | 250V ac | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Residual Current Device | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series 56 | ||
Range Clipsal | ||
Mount Type DIN Rail Mount | ||
Standards/Approvals RoHS, REACH | ||
Width 101mm | ||
Height 101mm | ||
Depth 65mm | ||
Breaking Capacity 20A | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Push Button | ||
Rated AC Voltage 250V ac | ||
Application Industrial | ||
- COO (Country of Origin):
- MY
56 Series RCCB
Residual Current Circuit Breaker
The Clipsal residual current circuit breaker provides protection of socket outlets in a modular IP66 series enclosure. The RCCB safety module is ideally suited for industrial switchgear applications, where reliability and durability are needed. Ensuring that if any current flow to earth is dangerously imbalanced (30 mA) the power supply is cut. Protecting you from harm and against costly damage to your appliances
Features and Benefits
Conductor terminal size: 16 AWG to 10 AWG
Single phase, less enclosure
Quick disconnection of power in emergencies
Ideally suited in industrial environments
Related links
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole Type AC 250V ac
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 400V ac
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole, 30 mA 250V ac
- Clipsal Electrical 56 Series Enclosure for Use with 56 Series x 203 mm x 197mm
- Clipsal Electrical 56 Series Enclosure for Use with 56 Series x 192 mm x 133mm
- Clipsal Electrical 56 Series 56 Distribution Board 1 Way
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 294mm 91 mm
