Legrand RCCB TX³ Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A, 10 kA, 230 V dc 230V ac
- RS Stock No.:
- 338-564
- Mfr. Part No.:
- 411560
- Brand:
- Legrand
Subtotal (1 unit)*
$92.47
(exc. GST)
$101.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.47 |
*price indicative
- RS Stock No.:
- 338-564
- Mfr. Part No.:
- 411560
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | RCCB TX³ | |
| Series | RCCB TX³ | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC 61008-1 | |
| Terminal Type | Screw | |
| Depth | 77.8mm | |
| Height | 88.9mm | |
| Width | 35.6mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Rated DC Voltage | 230V dc | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range RCCB TX³ | ||
Series RCCB TX³ | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC 61008-1 | ||
Terminal Type Screw | ||
Depth 77.8mm | ||
Height 88.9mm | ||
Width 35.6mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
Rated DC Voltage 230V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- ABB DS201 Series Residual Current Circuit Breaker 2-Pole Type C 500 V dc 230V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 240V ac
- Hager Residual Current Circuit Breaker 2-Pole, 30 mA 230V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type B, 1 kA 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
