Eaton PDIM Series Residual Current Circuit Breaker, 100A, 4-Pole, 1 mA, Type A 400V ac

Subtotal (1 unit)*

$989.74

(exc. GST)

$1,088.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$989.74

*price indicative

RS Stock No.:
231-924
Mfr. Part No.:
111761 PDIM-100/4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Range

xPole

Series

PDIM

Trip Sensitivity

1mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

DINEN 600, RoHS

Width

70mm

Height

65.5mm

Depth

80mm

Break Time

Non-Delayed

Rated AC Voltage

400V ac

COO (Country of Origin):
CZ
The Eaton cutting-edge residual current circuit-breaker designed specifically for industrial and advanced commercial applications. It boasts an impressive 100A capacity and operates with four poles, ensuring robust performance while safeguarding electrical installations from faults. Engineered with versatility in mind, this circuit-breaker is equipped to handle various leakage current settings, adjustable from 0.03A to 1A, providing tailored protection for different operational needs. Its compact design and efficient heat dissipation make it suitable for modern switchgear, meeting stringent environmental and compliance standards. With features aimed at enhancing user-friendliness and reliability, the PDIM-100/4 serves as an essential component for effective electrical safety management.

Offers adjustable fault current settings for tailored protection

Built for easy installation on DIN rails, enhancing versatility

Equipped with a leak detection mechanism to mitigate electrical hazards

Designed to withstand a wide range of ambient operating temperatures

Ensures reliable electromagnetic compatibility for stable performance

Features a robust degree of protection, enhancing durability in challenging environments

Built with interlocking device functionality to provide added safety

Supports multi-wired and solid-core connector cross-sections for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy