Legrand 4117 Series Residual Current Device, 63A, 3+N-Pole, 30 mA, Type A, 10 kA 400V ac
- RS Stock No.:
- 863-7764
- Mfr. Part No.:
- 4 117 61
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 unit)*
$896.46
(exc. GST)
$986.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $896.46 |
*price indicative
- RS Stock No.:
- 863-7764
- Mfr. Part No.:
- 4 117 61
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3+N | |
| Series | 4117 | |
| Range | DX | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN 60947-2, RoHS | |
| Terminal Type | Screw | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Application | Residential, Commercial, Industrial | |
| Reset Actuator Type | Automatic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3+N | ||
Series 4117 | ||
Range DX | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN 60947-2, RoHS | ||
Terminal Type Screw | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
Application Residential, Commercial, Industrial | ||
Reset Actuator Type Automatic | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
DX³-ID RCDs 4 Pole
Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments
Related links
- Legrand 4117 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- Hager BF Series Residual Current Device 2-Pole Type AC 400V ac
- Hager BPC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BDC Series Residual Current Device 4-Pole Type AC 400V ac
- Hager BP Series Residual Current Device 2-Pole Type AC 400V ac
