Hager BD Series Residual Current Device, 40A, 2-Pole, 30 mA, Type AC

Subtotal (1 unit)*

$729.90

(exc. GST)

$802.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.90

*price indicative

RS Stock No.:
144-4840
Mfr. Part No.:
BD241
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

2

Series

BD

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Standards/Approvals

No

Rated AC Voltage

230V ac

Reset Actuator Type

Toggle Switch

Application

Residential

Earth Leakage Protection Type

AC

COO (Country of Origin):
FR

Hager Add-on Residual Current Devices


These Hager add on residual current devices (RCDs) provide people with protection from electrical shock by direct or indirect contact and protect installations against the risk of fire. They are intended to be fixed on the right hand side of the circuit breakers to form differential circuit breakers from 25 A to 63 A, one, two, three or four pole.

Features and Benefits


• AC, A and HI

• 1, 2, 3 and 4 pole

• 25 A to 63 A

• 30 mA and 300 mA

Standards

NF EN 61009-1, NF EN 60947-2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy