Legrand DX3 Series Miniature Circuit Breaker, 30mA, 25 kA 400V ac

Subtotal (1 unit)*

$989.23

(exc. GST)

$1,088.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$989.23

*price indicative

RS Stock No.:
255-2326
Mfr. Part No.:
410499
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Miniature Circuit Breaker

Current Rating

30mA

Series

DX3

Range

DX3 40-63A

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 60947-2, IEC/EN 62423, IEC/EN 61009-1

Height

96mm

Depth

72mm

Breaking Capacity

25kA

Earth Leakage Protection Type

Electromagnetic

Rated AC Voltage

400V ac

COO (Country of Origin):
IT
The Legrand add-on module, for MCB DX3 63 A, 1 module per pole width, breaking capacity 6000A/10kA, 10000A/16kA, or 25kA. For protection of people against direct and indirect electric shocks and protection of installations against insulation faults.

Electromagnetic residual current operating by sensitive relay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy