Schneider Electric Acti9 Vigi iC60 Series Residual Current Device, 40A, 3-Pole, 300 mA, Type AC 415V ac
- RS Stock No.:
- 768-450
- Mfr. Part No.:
- A9V44340
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$402.13
(exc. GST)
$442.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.13 |
*price indicative
- RS Stock No.:
- 768-450
- Mfr. Part No.:
- A9V44340
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | Acti9 Vigi iC60 | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | Clip-on, DIN Rail | |
| Terminal Type | Tunnel Terminal | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Width | 117mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Rated AC Voltage | 415V ac | |
| Tripping Mechanism | Yes | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series Acti9 Vigi iC60 | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type Clip-on, DIN Rail | ||
Terminal Type Tunnel Terminal | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Width 117mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Rated AC Voltage 415V ac | ||
Tripping Mechanism Yes | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Schneider Electric add-on residual current device enhances electrical safety by providing earth leakage protection, ensuring reliable operations across various applications.
Designed for 3 poles with a rated current of 40 A
Offers instant tripping with a sensitivity of 300 mA
Compatible with Acti9 iC60 and Reflex iC60 ranges
Mounts securely on DIN rail for easy installation
Related links
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Residual Current Device 63A 110V ac AC
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Device 3-Pole Type AC, 1500 A
- Schneider Electric Vigi iC60 Series Residual Current Device 3-Pole Type AC 500V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Device 3-Pole Type A-SI, 40 A
- Schneider Electric Acti9 iC60 Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A 500V ac
