Schneider Electric Vigi iC60 Series Residual Current Device, 63A, 4-Pole, 300 mA 415V ac
- RS Stock No.:
- 758-474
- Mfr. Part No.:
- A9V65463
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$935.07
(exc. GST)
$1,028.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $935.07 |
*price indicative
- RS Stock No.:
- 758-474
- Mfr. Part No.:
- A9V65463
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | Vigi iC60 | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | Clip-on | |
| Terminal Type | Tunnel Type Terminal | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Width | 135mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Rated AC Voltage | 415V ac | |
| Tripping Mechanism | Independent Of Power Supply Voltage | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series Vigi iC60 | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type Clip-on | ||
Terminal Type Tunnel Type Terminal | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Width 135mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Rated AC Voltage 415V ac | ||
Tripping Mechanism Independent Of Power Supply Voltage | ||
Earth Leakage Protection Type A-SI | ||
- COO (Country of Origin):
- FR
The Schneider Electric add-on residual current device enhances electrical safety by providing effective earth leakage protection. is designed for 4 poles with adjustable sensitivity, it ensures reliability across diverse systems.
Rated current of 63 A ensures high performance in demanding applications
Offers selective earth-leakage protection with a response time designed to prevent nuisance tripping
Compatible with Acti9 systems, supporting seamless integration into existing setups
Built with IP20 protection, suited for various environmental conditions
Related links
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 3-Pole Type AC 500V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 415V ac
- Schneider Electric A9V Series Residual Current Device 4-Pole Type A 415V ac
- Schneider Electric Vigi C60 Series Residual Current Device 2-Pole Voltage Independent 240V
- Hager BFC Series Residual Current Device 4-Pole Type AC 400V ac
