Schneider Electric iC60 Series Residual Current Device, 25A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 734-9071
- Distrelec Article No.:
- 304-02-149
- Mfr. Part No.:
- A9Q11225
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$547.72
(exc. GST)
$602.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $547.72 |
| 5 + | $528.59 |
*price indicative
- RS Stock No.:
- 734-9071
- Distrelec Article No.:
- 304-02-149
- Mfr. Part No.:
- A9Q11225
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | iC60 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, EU, REACH, EN/IEC 61009-2-1, VDE | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Depth | 73mm | |
| Width | 36mm | |
| Application | Residual Current Device | |
| Rated AC Voltage | 240V ac | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series iC60 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, EU, REACH, EN/IEC 61009-2-1, VDE | ||
Terminal Type Screw | ||
Height 91mm | ||
Depth 73mm | ||
Width 36mm | ||
Application Residual Current Device | ||
Rated AC Voltage 240V ac | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
Schneider Electric 2-Pole RCD, Type AC, 30mA Trip Sensitivity - iC60 Series - A9Q11225
Protect your workforce from the risks of electrocution and fire with this two-pole residual current device (RCD) from Schneider Electric. To prevent potential damage, it monitors the current flowing through the circuit it's connected to and cuts power when it detects electricity flowing through a different path. Thanks to a trip sensitivity of 30mA, the unit offers an instantaneous break time for a speedy response to earth faults. With terminals that are compatible with both wire and bus bar connections, this is a versatile choice for commercial and industrial circuit designs.
Features & Benefits
• IP40 (ingress protection) rating indicates it can withstand dust and objects over 1mm in size
• Integrated trip indicator for easy diagnosis
• Easy DIN rail mounting saves time and effort
• Thermoplastic housing for durability and impact resistance
Applications
• Industrial and commercial buildings
• Power and control circuits
• Industrial motors
Is this RCD waterproof?
This RCD isn't waterproof and shouldn't be used in wet or humid environments to prevent damage.
What's the voltage rating of this device?
The voltage rating of this RCD is 415V. It's designed to operate with AC (alternating current) supply voltage.
Related links
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric A9W Series Residual Current Device 2-Pole Type A, 1500 A 240V ac
- Schneider Electric A9W Series Residual Current Device 2-Pole Type A-SI, 1500 A 240V ac
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 1 kA 400V ac
- Hager BDF Series Residual Current Device 2-Pole Type F, 25 A
- Hager BF Series Residual Current Device 2-Pole Type AC 400V ac
