Schneider Electric Acti9 iTG40 Series Residual Current Device, 40A, 3-Pole, 300 mA, Type A-SI, 40 A

Subtotal (1 unit)*

$1,308.67

(exc. GST)

$1,439.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,308.67

*price indicative

RS Stock No.:
239-9997
Mfr. Part No.:
A9Y16740
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

3

Range

Acti9

Series

Acti9 iTG40

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type A-SI

Terminal Type

Tunnel

Standards/Approvals

EN/IEC 61009-2-1

Depth

74mm

Height

91mm

Width

108mm

Breaking Capacity

40A

Break Time

Instantaneous

Earth Leakage Protection Type

A-SI

Reset Actuator Type

Lever

COO (Country of Origin):
ES
The Schneider Electric 40A add-on residual current devices with selective earth leakage protection time delay. It has voltage independent residual current tripping technology.

White in colour

Degree of protection IP20, IP40

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy