Schneider Electric Acti9 iIG40 Series Residual Current Device, 40A, 3-Pole, 300 mA, Type AC, 1.5 kA

Subtotal (1 unit)*

$1,119.52

(exc. GST)

$1,231.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,119.52

*price indicative

RS Stock No.:
239-9989
Mfr. Part No.:
A9R77740
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

3

Series

Acti9 iIG40

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Tunnel

Standards/Approvals

EN/IEC 60947-2, CE, IP20, EN/IEC 61008-2-1, IP40

Height

85mm

Width

72mm

Depth

74mm

Breaking Capacity

1.5kA

Reset Actuator Type

Toggle

Earth Leakage Protection Type

AC

Break Time

Instantaneous

COO (Country of Origin):
ES
The Schneider Electric 40A residual current circuit breaker with instantaneous earth leakage protection time delay. It has voltage independent residual current tripping technology.

Toggle type control

Degree of protection IP20, IP40

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy