Schneider Electric Vigi iC60 Series Residual Current Device, 63A, 2-Pole, 30 mA, Type A 500V ac

Subtotal (1 unit)*

$287.59

(exc. GST)

$316.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.59

*price indicative

RS Stock No.:
230-6693
Mfr. Part No.:
A9V51263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

2

Range

Acti9

Series

Vigi iC60

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

IEC 61009-1, EN 61009-1

Width

72mm

Depth

73.5mm

Height

95mm

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Rated AC Voltage

500V ac

Application

Residential

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CN
The Schneider Electric acti 9 Reflex iC60 DIN rail integrated control circuit breaker offers absolute safety and enhanced continuity of service. It has 2 pole.

Remote control by latched or impulse type order

Control mode flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy