Schneider Electric EZ9R Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A 230V ac

Subtotal (1 unit)*

$128.02

(exc. GST)

$140.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.02

*price indicative

RS Stock No.:
654-804
Mfr. Part No.:
EZ9R46263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

EZ9R

Range

Easy9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC 61008-1, RoHS

Depth

72mm

Width

36mm

Height

82mm

Earth Leakage Protection Type

Type A

Rated AC Voltage

230V ac

COO (Country of Origin):
IN
The Schneider Electric Easy9 residual current circuit breaker (RCCB) and it is a 2P circuit breaker with 63A In rated current, a sensitivity of 30mA with a A type protection class. This product protects against electrical shock by direct or indirect contact and fire hazards. It also has protection against fire hazards due to persistent earth fault current. This product has a positive contact indications with fault tripping indication on the front panel by the position of the handle (0-I engraved). This is dedicated for residential and small commercial buildings market segment. This product is compliant with IEC 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 500A.

Protection of persons against electric shock by direct contact

Suitability for residential isolation according to IEC 61008-1 standard

Easy to install with unified terminal design and wiring indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy