Schneider Electric R9PR Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 500 A 230V ac
- RS Stock No.:
- 276-8972
- Mfr. Part No.:
- R9PRA263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$363.99
(exc. GST)
$400.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.99 |
*price indicative
- RS Stock No.:
- 276-8972
- Mfr. Part No.:
- R9PRA263
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | R9PR | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | CE | |
| Terminal Type | Tunnel | |
| Height | 81mm | |
| Width | 36mm | |
| Depth | 73mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series R9PR | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals CE | ||
Terminal Type Tunnel | ||
Height 81mm | ||
Width 36mm | ||
Depth 73mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric RCCB, 63A Current Rating, 230V Voltage Rating - R9PRA263
This residual current circuit breaker (RCCB) is suitable for residential and light commercial settings. With dimensions of 81x73x36mm, it offers a compact design for installation in tight spots. It has a current rating of 63A and two poles, providing essential safety and power distribution.
Features & Benefits
• Offers Type A earth leakage protection for sensitive equipment
• Provides instantaneous protection against earth leakage events
• Rated breaking capacity of 500A enhances safety
• Designed for simple clip-on installation on DIN rails
• IP20 rating protects against solid objects
Applications
• Suitable for residential electrical distribution
• Ideal for installations requiring 30mA sensitivity
• Utilised in systems with AC network types
• Appropriate for needing dependable earth leakage protection
Will it trip for all types of faults?
It is specifically designed for earth leakage faults.
Is it compatible with all wiring types?
It accommodates connections for rigid and flexible wiring.
Related links
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker 4-Pole Type AC, 3 kA 400V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9 Series Residual Current Circuit Breaker 2-Pole 500 A 400V ac
- Schneider Electric EZ9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 110V
