Schneider Electric iID Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Voltage Independent, 1.5 kA 110V

Subtotal (1 unit)*

$758.17

(exc. GST)

$833.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$758.17

*price indicative

RS Stock No.:
758-915
Mfr. Part No.:
A9R08263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

iID

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Voltage Independent

Mount Type

DIN Rail

Terminal Type

Ferrule

Standards/Approvals

EN/IEC 61008-1

Width

36mm

Height

91mm

Depth

73.5mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

Type A

Rated AC Voltage

110V

Application

Protection

Reset Actuator Type

Toggle

Tripping Mechanism

Residual Current

Break Time

Instantaneous

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker offers reliable protection against earth leakage in electrical systems. Designed for easy integration, it ensures safety and peace of mind in both residential and commercial applications.

Operates at an earth-leakage sensitivity of 30 mA

Rated current of 63 A ensures dependable performance

Compatible with AC network types and rated for 110 V

DIN rail mounting support ensures straightforward installation

IP20 degree of protection safeguards against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy