Schneider Electric R9E Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type AC, 500 A 230V ac

Subtotal (1 unit)*

$343.12

(exc. GST)

$377.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.12

*price indicative

RS Stock No.:
276-8942
Mfr. Part No.:
R9ERC263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

R9E

Range

Resi9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Tunnel

Standards/Approvals

CE

Depth

87mm

Height

83mm

Width

36mm

Breaking Capacity

500A

Rated AC Voltage

230V ac

Earth Leakage Protection Type

AC

Reset Actuator Type

Rocker

RoHS Status: Exempt

COO (Country of Origin):
ES

Schneider Electric RCCB, 63A Current Rating, 230V Voltage Rating - R9ERC263


This residual current circuit breaker (RCCB) is designed to provide effective earth leakage protection in residential electrical installations. Its compact design measures 87x36x83mm and allows for clip-on mounting onto a DIN rail. It operates at a voltage rating of 230V, making it suitable for standard household electrical systems.

Features & Benefits


• Provides instant earth leakage protection for enhanced safety

• Rated for 63A, accommodating substantial electrical loads

• 2 poles facilitate efficient operation in various circuits

• Type AC design suitable for alternating current networks

• Features a breaking capacity of 500A for improved fault response

• Simple installation with clip-on mounting to DIN rails

Applications


• Used to ensure residential electrical safety

• Protects electrical circuits from earth faults

• Ideal for installations requiring Type AC protection

• Applicable for both new and retrofit projects in homes

Can it handle fault currents effectively?


Yes, it has a breaking capacity of 500A for swift response.

Will it indicate the circuit status?


Yes, it features a contact position indicator for visibility.

Is it suitable for high humidity environments?


Yes, it operates reliably at 95% relative humidity.

Can this device be used in tropical climates?


Yes, it adheres to tropicalisation standards for durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy