Hager ADC Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type AC, 3 kA 240V ac
- RS Stock No.:
- 602-216
- Mfr. Part No.:
- ADC725F
- Brand:
- Hager
Subtotal (1 unit)*
$449.94
(exc. GST)
$494.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.94 |
*price indicative
- RS Stock No.:
- 602-216
- Mfr. Part No.:
- ADC725F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | ADC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60898-1 | |
| Height | 83mm | |
| Depth | 68mm | |
| Width | 35mm | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series ADC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60898-1 | ||
Height 83mm | ||
Depth 68mm | ||
Width 35mm | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
IP20 rated
RoHS compliant
- RS Stock No. 0602221
- Mfr. Part No. ADC833F
Each
$506.39
- RS Stock No. 0602219
- Mfr. Part No. ADC823F
Each
$489.30
- RS Stock No. 0602222
- Mfr. Part No. ADC839F
Each
$529.67
- RS Stock No. 0602217
- Mfr. Part No. ADC817F
Each
$478.55
Related links
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 3-Pole Type C, 6 kA 400V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADH Series Residual Current Circuit Breaker 1-Pole Type C, 3 kA 240V ac











