Hager ADC Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type AC, 4.5 kA 240V ac

Subtotal (1 unit)*

$506.39

(exc. GST)

$557.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.39

*price indicative

RS Stock No.:
602-221
Mfr. Part No.:
ADC833F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

1

Series

ADC

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Standards/Approvals

IEC 60898-1

Terminal Type

Screw

Height

83mm

Width

35mm

Depth

68mm

Breaking Capacity

4.5kA

Rated AC Voltage

240V ac

Earth Leakage Protection Type

AC

COO (Country of Origin):
FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.

Screw terminal connections

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy