Huco Friction Clutch, 25mm Bore
- RS Stock No.:
- 890-3092
- Mfr. Part No.:
- 294P25.RS
- Brand:
- Huco
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.90
(exc. GST)
$37.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $33.90 | - |
| 25 - 49 | $33.54 | 1% |
| 50 + | $32.86 | 3% |
*price indicative
- RS Stock No.:
- 890-3092
- Mfr. Part No.:
- 294P25.RS
- Brand:
- Huco
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
| Brand | Huco | |
| Bore Diameter | 25mm | |
| Product Type | Friction Clutch | |
| Diameter | 31.2mm | |
| Standards/Approvals | No | |
| Series | 25 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore Diameter 25mm | ||
Product Type Friction Clutch | ||
Diameter 31.2mm | ||
Standards/Approvals No | ||
Series 25 | ||
- COO (Country of Origin):
- GB
Friction Clutch Locking Ring
In certain circumstances the adjuster ring can unscrew during operation. If this happens the V-TK locking ring can be fitted securing the adjuster ring.
Size 25 only
Related links
- Huco Friction Clutch, 12 mm Bore 300 Ncm
- Huco Friction Clutch, 10 mm Bore 300 Ncm
- Huco Friction Clutch, 16 mm Bore 300 Ncm
- Huco Friction Clutch, 8 mm Bore 300 Ncm
- Huco Friction Clutch, 6 mm Bore 53 Ncm
- Huco Friction Clutch, 6 mm Bore 132 Ncm
- Huco Friction Clutch, 8 mm Bore 132 Ncm
- Huco Friction Clutch, 8 mm Bore 53 Ncm