Hager CDS Series RCD Switch, 63A, 2-Pole, 30 mA, Type AC, 630 A 230V ac
- RS Stock No.:
- 599-845
- Mfr. Part No.:
- CDS765F
- Brand:
- Hager
Subtotal (1 unit)*
$379.82
(exc. GST)
$417.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.82 |
*price indicative
- RS Stock No.:
- 599-845
- Mfr. Part No.:
- CDS765F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CDS | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Height | 83mm | |
| Width | 35mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CDS | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Depth 70mm | ||
Height 83mm | ||
Width 35mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- FR
The Hager 2 pole residual current circuit breaker with overcurrent protection (RCBO), designed to enhance safety in electrical installations. With a rated current of 63A and a sensitivity of 30mA, it provides protection against electric shocks and fire hazards caused by leakage currents. The Type A classification ensures it responds to both alternating and pulsating direct currents, making it suitable for modern electrical systems. The device features SanVis technology, which utilizes offset terminals for easier and more secure wiring, enhancing installation efficiency.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type A, 6 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
