Hager CFC Series RCD Switch, 63A, 2-Pole, 30 mA, Type AC, 6 kA 230V ac
- RS Stock No.:
- 251-2033
- Mfr. Part No.:
- CFC764F
- Brand:
- Hager
Subtotal (1 unit)*
$564.17
(exc. GST)
$620.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.17 |
*price indicative
- RS Stock No.:
- 251-2033
- Mfr. Part No.:
- CFC764F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | CFC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Height | 83mm | |
| Depth | 70mm | |
| Width | 35mm | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series CFC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Height 83mm | ||
Depth 70mm | ||
Width 35mm | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- FR
The Hager differential switch has 2 poles, 230 V rated operational voltage and 63 A rated current also it is compatible with DIN rail mounting.
Type AC
300 mA rated differential current
50 Hz frequency
IP20 degree of protection
Related links
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.5 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.25 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
