Hager CFH Series Residual Current Circuit Breaker, 63A, 3-Pole, 300 mA, Type A-HI, 1.5 kA
- RS Stock No.:
- 597-935
- Mfr. Part No.:
- CFH863F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,202.63
(exc. GST)
$1,322.89
(inc. GST)
- RS Stock No.:
- 597-935
- Mfr. Part No.:
- CFH863F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | CFH | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A-HI | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Depth | 70mm | |
| Height | 84.4mm | |
| Width | 71mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series CFH | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A-HI | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Depth 70mm | ||
Height 84.4mm | ||
Width 71mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 63A. With a differential sensitivity of 300mA, it ensures protection against earth leakage faults.
No of modules 4
Compact modular design
Type A detection
IP20 protection
Related links
- Hager CFH Series Residual Current Circuit Breaker 3-Pole Type A-HI, 1.5 kA 400V ac
- Hager CFH Series Residual Current Circuit Breaker 1-Pole Type A-HI, 1.5 kA 230V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Siemens 5SV56 Series Residual Current Circuit Breaker 4-Pole Type A, 6 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 63 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.63 kA 400V ac
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager CPC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.25 kA 400V ac

