Hager CFH Series Residual Current Circuit Breaker, 63A, 1-Pole, 300 mA, Type A-HI, 1.5 kA 230V ac
- RS Stock No.:
- 597-917
- Mfr. Part No.:
- CFH163F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$887.71
(exc. GST)
$976.48
(inc. GST)
- RS Stock No.:
- 597-917
- Mfr. Part No.:
- CFH163F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 1 | |
| Series | CFH | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Width | 35.4mm | |
| Depth | 70mm | |
| Height | 84.4mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 1 | ||
Series CFH | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Width 35.4mm | ||
Depth 70mm | ||
Height 84.4mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230V AC and a rated current of 63A. With a differential sensitivity of 300mA, it ensures protection against earth leakage faults.
No of modules 2
Compact modular design
Type A detection
IP20 protection
Related links
- Hager CFH Series Residual Current Circuit Breaker 3-Pole Type A-HI, 1.5 kA 400V ac
- Hager CFH Series Residual Current Circuit Breaker 3-Pole Type A-HI, 1.5 kA 400V ac
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 0.63 kA 230V ac
- Hager CGC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CDF Series Residual Current Circuit Breaker 2-Pole Type F, 1.5 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.25 kA 230V ac

