Banner Panel Mount LED Indicator, Green, Red, Yellow, White, Magenta, Blue, Cyan Panel Mount Indicator S22 Series, 22

Subtotal (1 unit)*

$169.53

(exc. GST)

$186.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.53

*price indicative

RS Stock No.:
294-124
Mfr. Part No.:
S22L2SRGB7T
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Panel Mount Indicator

Number of LEDs

7

Maximum Forward Current

70mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green, Red, Yellow, White, Magenta, Blue, Cyan

Terminal Type

Female Connector

IP Rating

IP66, IP67, IP69K

Minimum Supply Voltage

10V

Mount Hole Size

22 mm

Viewing Angle

180 °

Maximum Supply Voltage

30V dc

Input Voltage Type

DC

Multicolour/Single Colour

Multicolour

Length

150mm

Standards/Approvals

UL Type 13, UL Type 4X, IEC IP69K per DIN 40050-9

Series

S22

Lens Finish

Translucent

COO (Country of Origin):
MX
The Banner Indicator is a sophisticated 22 mm flush mount programmable multicolour RGB indicator, designed to provide exceptional visual signalling in a compact form. This robust device not only boasts a user-friendly interface for customisation via the Pro Editor software, but it also supports a vibrant array of colours, offering up to fourteen options to meet diverse operational needs. Its rugged construction is IP66, IP67, and IP69K rated, ensuring reliable performance even in challenging environments.

Meets stringent environmental protection standards for reliability

Compatible with a variety of accessories for enhanced functionality

Designed for easy panel wiring applications with terminal connection options

Features a quick disconnect model that simplifies installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy