Hager CDB Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type B, 63 kA
- RS Stock No.:
- 597-922
- Mfr. Part No.:
- CDB463E
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4,076.52
(exc. GST)
$4,484.17
(inc. GST)
- RS Stock No.:
- 597-922
- Mfr. Part No.:
- CDB463E
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | CDB | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Depth | 70mm | |
| Breaking Capacity | 63kA | |
| Earth Leakage Protection Type | Type B | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series CDB | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Height 85mm | ||
Depth 70mm | ||
Breaking Capacity 63kA | ||
Earth Leakage Protection Type Type B | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- DE
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230 to 400V AC and a rated current of 63A. With a differential sensitivity of 30mA, it ensures protection against earth leakage faults.
No of modules 4
Compact modular design
Type B detection
IP20 protection
Related links
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.63 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 4-Pole Type B, 0.5 kA 400V ac
- Hager CDB Series Residual Current Circuit Breaker 3-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 80 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac
- Hager CDB Series RCD Switch 4-Pole Type B, 0.8 kA 400V ac

