Hager CPC Series Residual Current Circuit Breaker, 80A, 1-Pole, 300 mA, Type AC, 1.25 kA 230V ac
- RS Stock No.:
- 597-883
- Mfr. Part No.:
- CPC580F
- Brand:
- Hager
Subtotal (1 unit)*
$1,134.17
(exc. GST)
$1,247.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,134.17 |
*price indicative
- RS Stock No.:
- 597-883
- Mfr. Part No.:
- CPC580F
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 1 | |
| Series | CPC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61008-1, IEC 60947-3 | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 70mm | |
| Height | 85mm | |
| Breaking Capacity | 1.25kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 1 | ||
Series CPC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61008-1, IEC 60947-3 | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 70mm | ||
Height 85mm | ||
Breaking Capacity 1.25kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- PL
The Hager Residual current circuit breaker (RCCB) designed for electrical protection against leakage currents. It features a rated operational voltage of 230V AC and a rated current of 80A. With a differential sensitivity of 300mA, it ensures protection against earth leakage faults.
No of modules 2
Compact modular design
IP20 protection
Related links
- Hager CPC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.25 kA 400V ac
- Hager CPC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.25 kA 400V ac
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Siemens 5SM36 Series Residual Current Circuit Breaker 2-Pole Type A, 1.25 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.25 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 0.63 kA 230V ac
