Hager CFC Series Residual Current Circuit Breaker, 63A, 1-Pole, 300 mA, Type AC, 630 A 230V ac

Subtotal (1 unit)*

$512.56

(exc. GST)

$563.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.56

*price indicative

RS Stock No.:
597-882
Mfr. Part No.:
CFC765F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

1

Series

CFC

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

EN 61008-1

Terminal Type

Screw

Depth

70mm

Width

35mm

Height

83mm

Breaking Capacity

630A

Earth Leakage Protection Type

AC

Rated AC Voltage

230V ac

COO (Country of Origin):
FR
The Hager Residual current circuit breaker (RCCB) designed for earth leakage protection in electrical circuits. It features a rated current of 63A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. This RCCB is Type AC detection.

No of modules 2

Compact modular design

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy