Hager CPC Series Residual Current Circuit Breaker, 63A, 1-Pole, 300 mA, Type AC, 1.5 kA 230V ac

Subtotal (1 unit)*

$741.83

(exc. GST)

$816.01

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$741.83

*price indicative

RS Stock No.:
597-871
Mfr. Part No.:
CPC163F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

1

Series

CPC

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Screw

Standards/Approvals

EN 61008-1

Width

35.4mm

Height

84.4mm

Depth

70mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

AC

Rated AC Voltage

230V ac

COO (Country of Origin):
FR
The Hager Residual current circuit breaker (RCCB) designed for earth leakage protection in electrical circuits. It features a rated current of 63A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. This RCCB is Type AC SEL detection.

No of modules 2

Compact modular design

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy