Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type A
- RS Stock No.:
- 654-799
- Mfr. Part No.:
- A9R25263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,000.54
(exc. GST)
$1,100.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,000.54 |
*price indicative
- RS Stock No.:
- 654-799
- Mfr. Part No.:
- A9R25263
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | Acti9 iID | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN/IEC 61008-1, RoHS | |
| Width | 36mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Rated AC Voltage | 500V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series Acti9 iID | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN/IEC 61008-1, RoHS | ||
Width 36mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Rated AC Voltage 500V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iID is a modular and reliable residual current circuit breaker (RCCB). It is a 2P circuit breaker with 63A In rated current, 300mA earth leakage sensitivity and A type protection class. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance This product is compliant with EN/IEC 61008-1 standard.
Protection of persons against electric shock by indirect contact
Ensures selectivity with downstream residual current device
Protection of installations against the risk of fire
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI 500V ac
