ABB F200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Instantaneous, 1 kA, 500 V dc 440V ac
- RS Stock No.:
- 289-1619
- Mfr. Part No.:
- 2CSF204023R3630
- Brand:
- ABB
Subtotal (1 unit)*
$313.48
(exc. GST)
$344.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.48 |
*price indicative
- RS Stock No.:
- 289-1619
- Mfr. Part No.:
- 2CSF204023R3630
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 70mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 500V dc | |
| Rated AC Voltage | 440V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series F200 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 69mm | ||
Height 85mm | ||
Width 70mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 500V dc | ||
Rated AC Voltage 440V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB residual current circuit breaker 4P AC type 300 mA provides protection to people and installations against fault currents to earth, with a wide range of standard instantaneous and selective AC and A types, it offers configurations for special applications. It is suitable for installations with neutral on the left side.
Extended Product Type is F204 AC 63/0.3 L
Product ID is 2CSF204023R3630
Rated current is 63 A
Rated Residual current is 300 mA
Rated Impulse Withstand voltage is 4 kV
Rated Insulation voltage is 500 V
Can be used for various applications such as in industrial setups, commercial buildings, and residential areas
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type B, 1 kA 230V ac
- ABB F200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 440V ac
- Siemens 5SV56 Series Residual Current Circuit Breaker 4-Pole Type A, 6 kA 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac