Schneider Electric QO116C10RCB Series Residual Current Circuit Breaker, 16A, 1-Pole, 30 mA, Type C, 10 kA 240V
- RS Stock No.:
- 207-256
- Mfr. Part No.:
- QO116C10RCBO30F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,691.26
(exc. GST)
$2,960.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,691.26 |
*price indicative
- RS Stock No.:
- 207-256
- Mfr. Part No.:
- QO116C10RCBO30F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | QO116C10RCB | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | EN 61009-1IEC 61009-1, AS/NZS 61009.1BS, IEC 61009-2-2 | |
| Width | 19mm | |
| Depth | 85mm | |
| Height | 110mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermomagnetic | |
| Rated AC Voltage | 240V | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series QO116C10RCB | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Standards/Approvals EN 61009-1IEC 61009-1, AS/NZS 61009.1BS, IEC 61009-2-2 | ||
Width 19mm | ||
Depth 85mm | ||
Height 110mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermomagnetic | ||
Rated AC Voltage 240V | ||
Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Schneider Electric Modular residual current breaker with overcurrent protection. It is a 1P+Ns circuit breaker with 1 protected pole, 16A In rated current and C tripping curve. The earth leakage protection class is AC type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 10000A according IEC 61009-2-2 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
RoHS compliant
Mercury free
Related links
- Schneider Electric QO110C10RCB Series Residual Current Circuit Breaker 1-Pole Type C 240
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 5 kA 230V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 240V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 3 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 6 kA 230V ac
- ABB FS401 Series Residual Current Circuit Breaker 1-Pole Type B, 10 kA 230V ac
- Schneider Electric QO106B10RCB Series Residual Current Circuit Breaker 1-Pole Type B 240
- Schneider Electric A9Z51 Series Residual Current Circuit Breaker 2-Pole Type B-EV, 10 kA 230V ac
