ABB FS401 Series Residual Current Circuit Breaker, 16A, 1-Pole, 30 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 176-807
- Mfr. Part No.:
- 2CCL562111E0165 - FS401E-B16/0.03
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$290.82
(exc. GST)
$319.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | $290.82 |
| 10 + | $288.10 |
*price indicative
- RS Stock No.:
- 176-807
- Mfr. Part No.:
- 2CCL562111E0165 - FS401E-B16/0.03
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Range | SmiSSline | |
| Series | FS401 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | UL 1053, RoHS, IEC/EN 61008, REACH | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Application | Residential | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Range SmiSSline | ||
Series FS401 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals UL 1053, RoHS, IEC/EN 61008, REACH | ||
Depth 75mm | ||
Height 91mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Application Residential | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB RCD Switch, 230V AC Rated Voltage, Type B Tripping - FS401 Series - 2CCL562111E0165 - FS401E-B16/0.03
Improve electrical safety with this RCD switch from ABB. The device trips the power to an attached circuit to prevent electric shocks and fires when there's contact with live wires. Integrated input wiring lets you easily snap the component into a plug-in socket, saving you from creating connections. You can conveniently swap it around with other elements, thanks to the modular design. It's a lightweight unit at just 250g and puts minimal strain on assemblies. Simply clip it onto a DIN rail for quick and tool-free installation.
Features & Benefits
• 230V AC voltage rating makes it compatible with standard electrical circuits
• Instantaneous break time ensures immediate tripping during faults
• Type-B tripping for resistive loads
Applications
• Domestic appliances
• Lighting systems
• Uninterruptible power supplies
• Surge suppressors
What's the difference between an RCD and an MCB?
MCBs typically protect against overcurrent and short circuits, while an RCD detects earth leakages to safeguard against injuries and fires. For complete protection, you should use these devices together.
Does an RCD work without a neutral?
The device will function without a neutral, but it's not advised, as the testing function may not work. This RCD comes with a neutral connection.
Related links
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 3 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 6 kA 230V ac
- Schneider Electric A9Z51 Series Residual Current Circuit Breaker 2-Pole Type B-EV, 10 kA 230V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 kA 230V ac
- Siemens SENTRON Series Residual Current Circuit Breaker 2-Pole Type A, 0.8 kA 230V ac
- Schneider Electric QO116C10RCB Series Residual Current Circuit Breaker 1-Pole Type C 240
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type B, 1 kA 230V ac