Bosch Hex Holder Socket Accessory
- RS Stock No.:
- 674-490
- Mfr. Part No.:
- 2608522318
- Brand:
- Bosch
Subtotal (1 unit)*
$27.80
(exc. GST)
$30.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.80 |
*price indicative
- RS Stock No.:
- 674-490
- Mfr. Part No.:
- 2608522318
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Accessory | |
| Sub Type | Holder | |
| Drive Type | Hex | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Accessory | ||
Sub Type Holder | ||
Drive Type Hex | ||
Finish Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Universal bit holder one click function is designed for quick and secure bit changes, offering convenience and reliability for professional screw driving tasks. it features a strong magnetic retention system combined with A One click release mechanism, ensuring smooth operation and firm grip. Durable construction and compatibility with standard bits make it an essential accessory for efficient work.
Offers strong magnetic retention for secure hold
Provides compatibility with standard screwdriver bits
Features Durable build for long service life
Ensures smooth operation during screw driving tasks
Supports efficient workflow with quick bit replacement
