ABB DS201 Series Residual Current Circuit Breaker, 6A, 1-Pole, 30 mA, Type C, 4.5 kA 33V ac
- RS Stock No.:
- 289-1625
- Mfr. Part No.:
- 2CSR245041R1064
- Brand:
- ABB
Subtotal (1 unit)*
$222.24
(exc. GST)
$244.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.24 |
*price indicative
- RS Stock No.:
- 289-1625
- Mfr. Part No.:
- 2CSR245041R1064
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Series | DS201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | IEC 61009-1 IEC 61009-2-1 EN 61009-1 EN 61009-2-1 | |
| Terminal Type | Busbar | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 4.5kA | |
| Rated AC Voltage | 33V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Series DS201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Standards/Approvals IEC 61009-1 IEC 61009-2-1 EN 61009-1 EN 61009-2-1 | ||
Terminal Type Busbar | ||
Width 35mm | ||
Depth 69mm | ||
Height 85mm | ||
Breaking Capacity 4.5kA | ||
Rated AC Voltage 33V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB residual current circuit breaker with overcurrent protection is a reliable 1P+N in two modules device designed for safeguarding end user single phase circuits against overload and short circuit currents, with protection against earth fault currents, indirect contacts, and direct contacts, this product is suitable for installations where a neutral on the left is required.
Rated residual current of 30 mA for optimal protection
Tripping characteristic C for efficient performance
Rated short circuit capacity of 4.5 kA for enhanced safety
Energy limiting Class 3 for reduced energy consumption
Related links
- ABB DS201 Series Residual Current Circuit Breaker 2-Pole Type C 500 V dc 230V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 240V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 230V ac
- Hager Residual Current Circuit Breaker 4-Pole Type C, 4.5 kA 230V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac