Schneider Electric RCBO, 32A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Resi9 Range
- RS Stock No.:
- 335-284
- Mfr. Part No.:
- R9D87832
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$178.58
(exc. GST)
$196.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $178.58 |
*price indicative
- RS Stock No.:
- 335-284
- Mfr. Part No.:
- R9D87832
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Number of Poles | 1P+N | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Number of Poles 1P+N | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
- COO (Country of Origin):
- TH
The Schneider Electric RCBO is a compact and dependable residual current breaker with overcurrent protection, tailored for distribution applications. Its thermal-magnetic trip unit technology and voltage-dependent functional earth ensure seamless safety and functionality. Designed for quick plug-in mounting, it is compatible with KQ comb busbars, offering convenience for modern electrical setups.
1P plus N Pole configuration
B curve type
Rated current 32 A
IP20 protection
RoHS and REACH compliant
B curve type
Rated current 32 A
IP20 protection
RoHS and REACH compliant
Related links
- Schneider Electric RCBO 2-Pole Type C iC60 Range
- Schneider Electric RCBO 3-Pole Type C Acti9 iC60 Range
- RS PRO RCBO 1-Pole Type B RCBO Range
- RS PRO RCBO 1-Pole Type C RCBO Range
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- Schneider Electric Safety Breaker 3-Pole Type A Resi9 Range
- Schneider Electric RCBO 4-Pole Type B A9d Range
