Hager Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 251-2019
- Mfr. Part No.:
- ADC732F
- Brand:
- Hager
Subtotal (1 unit)*
$495.13
(exc. GST)
$544.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.13 |
*price indicative
- RS Stock No.:
- 251-2019
- Mfr. Part No.:
- ADC732F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Series | ADC7 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Cable | |
| Height | 83mm | |
| Width | 35mm | |
| Depth | 68mm | |
| Reset Actuator Type | Lever | |
| Breaking Capacity | 3kA | |
| Standards/Approvals | EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Series ADC7 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Cable | ||
Height 83mm | ||
Width 35mm | ||
Depth 68mm | ||
Reset Actuator Type Lever | ||
Breaking Capacity 3kA | ||
Standards/Approvals EN 61009-1 | ||
- COO (Country of Origin):
- FR
The Hager differential circuit breaker has 2 poles, 240 V rated operational voltage and 32 A rated current with 3 kA rated breaking capacity.
Type AC
30 mA rated differential current
50 Hz frequency
IP20 degree of protection
Related links
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Clipsal Electrical Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
