ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 183-3704
- Mfr. Part No.:
- 2CSR245041R1324
- Brand:
- ABB
Subtotal (1 unit)*
$418.07
(exc. GST)
$459.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $418.07 |
*price indicative
- RS Stock No.:
- 183-3704
- Mfr. Part No.:
- 2CSR245041R1324
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Series | DS201 | |
| Range | DS201 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Width | 69mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Breaking Capacity | 4.5kA | |
| Standards/Approvals | IEC 61009-1, EN 61009-2-1, EN 61009-1, IEC 61009-2-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Series DS201 | ||
Range DS201 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
Width 69mm | ||
Height 85mm | ||
Depth 85mm | ||
Breaking Capacity 4.5kA | ||
Standards/Approvals IEC 61009-1, EN 61009-2-1, EN 61009-1, IEC 61009-2-1 | ||
- COO (Country of Origin):
- IT
The DS201 series RCBO is a 1P+N in two-modules device for the protection of end user single-phase circuits against overload and short-circuit currents, protection against the effects of sinusoidal alternating earth fault currents, protection against indirect contacts and additional protection against direct contacts (with sensitivity = 30 mA). This product is suitable for installations where neutral on the left is needed.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 4-Pole