Same Sky Red, White Horizontal Through Hole RCA Socket, Nickel, 5A
- RS Stock No.:
- 259-6607
- Mfr. Part No.:
- RCJ-2223
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6607
- Mfr. Part No.:
- RCJ-2223
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | RCA Socket | |
| Mount Type | Through Hole | |
| Current | 5A | |
| Orientation | Horizontal | |
| Contact Plating | Nickel | |
| Colour | Red, White | |
| Connector Gender | Female | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | RCJ-22 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type RCA Socket | ||
Mount Type Through Hole | ||
Current 5A | ||
Orientation Horizontal | ||
Contact Plating Nickel | ||
Colour Red, White | ||
Connector Gender Female | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series RCJ-22 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CUI devices RCA connectors provides a jack connectors with the mounting type of through hole. The rated operating voltage is 12 V and the body orientation is right angle.
Housing color is red and white
Operating temperature is -40°C to 85°C
Related links
- Same Sky Red Nickel, 5A
- Same Sky Red Horizontal Through Hole RCA Socket, Tin
- Same Sky Red Horizontal Through Hole RCA Socket 1A
- Deltron Natural Straight Cable RCA Socket 5A
- RS PRO Natural Straight Cable RCA Socket 5A
- RS PRO Natural Nickel, 5A
- Same Sky Black Horizontal Through Hole RCA Socket, Tin
- Same Sky Yellow Horizontal Through Hole RCA Socket 1A
