Same Sky Black Horizontal Through Hole RCA Socket, Tin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-6602
Mfr. Part No.:
RCJ-041
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Colour

Black

Orientation

Horizontal

Mount Type

Through Hole

Product Type

RCA Socket

Contact Plating

Tin

Connector Gender

Female

Contact Gender

Female

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Number of Contacts

2

Series

RCJ-04

Standards/Approvals

UL94V-0, RoHS

Voltage

12 V

COO (Country of Origin):
CN
The CUI devices RCA connectors provides a jack connectors with the mounting type of through hole. The rated operating voltage is 12 V and the body orientation is right angle.

Housing color is black

Operating temperature is -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy