Same Sky Yellow Horizontal Through Hole RCA Socket, Tin, 1A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
259-6601
Mfr. Part No.:
RCJ-014
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Colour

Yellow

Orientation

Horizontal

Mount Type

Through Hole

Product Type

RCA Socket

Contact Plating

Tin

Current

1 A

Connector Gender

Male

Contact Gender

Female

Housing Material

Iron

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Series

RCJ-01

Standards/Approvals

UL94V-0, RoHS

Voltage

12 V

COO (Country of Origin):
CN
The CUI devices RCA connectors provides a jack connectors with the mounting type of through hole. The rated operating voltage is 12 V and the body orientation is right angle.

Housing color is yellow

Operating temperature is -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy