Same Sky Black Horizontal Through Hole RCA Socket, Tin, 1A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.33

(exc. GST)

$8.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 8$3.665$7.33
10 - 98$3.48$6.96
100 - 248$3.305$6.61
250 - 498$3.135$6.27
500 +$2.985$5.97

*price indicative

Packaging Options:
RS Stock No.:
259-6596
Mfr. Part No.:
RCJ-011
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

RCA Socket

Mount Type

Through Hole

Current

1A

Orientation

Horizontal

Contact Plating

Tin

Colour

Black

Connector Gender

Male

Housing Material

Iron

Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Series

RCJ-01

Standards/Approvals

RoHS, UL94V-0

COO (Country of Origin):
CN
The CUI devices RCA connectors provides a jack connectors with the mounting type of through hole. The rated operating voltage is 12 V and the body orientation is right angle.

Housing color is black

Operating temperature is -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy